AC to DC Power Supply Single Output 15 Volt 13.4 Amp 201 Watt

$50.90 ea


  • Part no.: 202060
  • Manufacturer: Mean Well
  • Manufacturer no.: SP-200-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $50.90
10+ $42.95

Request a Large Quantity Quote

Features
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.93
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • Forced air cooling by built-in DC fan
  • Optional remote ON/OFF control
  • Built-in fan speed control
  • 100% full load burn-in test
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)13.4
    Maximum Output Power (W)201
    FamilySP-200
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)81
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7
    Width (inch)3.9
    Height (inch)2
    Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product