AC to DC Power Supply Single Output 24 Volt 20 Amp 480 Watt

$137.00 ea


  • Part no.: 301322
  • Manufacturer: Mean Well
  • Manufacturer no.: SP-480-24
  • RoHS Compliant
Pricing
# of units Price
1+ $137.00
10+ $115.95

Request a Large Quantity Quote

480W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24 Volts @ 20 Amps

Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 1.7
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)20
Maximum Output Power (W)480
FamilySP-480
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)6.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Height (inch)1.7
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product