AC to DC Power Supply Single Output 7.5 Volt 10 Amp 75 Watt

$33.80 ea


  • Part no.: 693388
  • Manufacturer: Mean Well
  • Manufacturer no.: SP-75-7.5
  • RoHS Compliant
Pricing
# of units Price
1+ $33.80
10+ $28.49

Request a Large Quantity Quote

75-Watt Enclosed Switching AC-to-DC Power Supply with Power Factor Correction SP-75 & TP-75B Series: Single & Triple Output

  • 100% full-load burn-in
  • Three-year warranty
  • Output: [email protected]
  • Power: 75.0W
  • Ripple & Noise: 80 mV p-p
  • Load reg.: ±1%
  • Line reg.: ±0.5%
  • Certifications: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)7.5
    Output Current (A)10
    Maximum Output Power (W)75
    FamilySP-75
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)74
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7
    Width (inch)3.8
    Height (inch)1.3
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product