Rotary Switch 6 Pole 2 Position

$1.75 ea


  • Part no.: 2184481
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR2511F-0602-19R0B-E9-S-W
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Rotary Switch, 6 Pole, 2 Position

Specifications

  • Number of Positions: 2
  • Number of Decks: 1
  • Number of Poles per Deck: 6
  • Current Rating: 0.3 A
  • Voltage Rating: 125 V
  • Index Angle: 30 deg
  • Contact Style: Shorting
  • Termination Style: Solder Terminal
  • Mounting Type: Solder
  • Actuator: Knob-Type Selector
  • Voltage Rating DC: 125 V



    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions2
    Number of Decks1
    Number of Poles6


    Report a problem
    Suggest a product