Diode Schottky 40 Volt 2A 2-Pin SMB Tape and Reel

2018271

$0.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
750+ $0.15
3750+ $0.13
7500+ $0.12
NOTE:
  • Order in multiples of 750
Diode Schottky 40 Volt 2A 2-Pin SMB


SS24-E3/52T,2A,40V,SM SCHOTTKY
RECT, A/S, (SMB)12MM/T,7 PL-R

Report a problem
Suggest a product
Specification Value
Supplier PackageSMB
TypeSchottky Diode
ConfigurationSingle
Maximum Continuous Forward Current2A
Peak Forward Voltage0.5V
Peak Reverse Current400uA
Peak Non-Repetitive Surge Current75A
MountingSurface Mount
Peak Reverse Repetitive Voltage40V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Product Length4.57mm(Max)
PackagingTape and Reel
FamilySS24
Product Width3.94mm(Max)
Product Height2.24mm(Max)
Product TypeRectifier


Report a problem
Suggest a product