3 Volt DC Motor 950mA 13,200 RPM

$2.49 ea


Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49

3 Volt DC Motor - 13,200 RPM

Features:
  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 3VDC
  • Current @ maximum efficiency: 0.95A
  • Speed @ maximum efficiency: 13,200 RPM
  • Torque @ maximum efficiency: 8.4 g-cm
  • Efficiency: 40.0%
  • Terminal type: 0.09" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.37"
  • Size: 0.79" diameter x 1.13" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1.5-3
    Current @ Max. Efficiency (A)0.95
    Speed @ Max. Efficiency (RPM)13200
    Torque @ Max. Efficiency (g-cm)10.3
    Efficiency40.0
    Terminal Type0.09 /Solderable
    Shaft Diameter (inch)0.08
    Shaft Length (inch)0.37
    CategoryDC Motors
    FamilyST130-22770
    Pin_Count2
    Product Height38mm
    Product Length16.4mm
    Product TypePower Misc
    Product Width19.9mm


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea


    $3.49 ea