DP3T Slide Switch

$0.29 ea


  • Part no.: 2184405
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SV68010F-0203-6V-FS
  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
10+ $0.25

Request a Large Quantity Quote

DP3T Slide Switch

Specifications

  • Contact Form: DP3T
  • Switch Function: ON - ON - ON
  • Contact Rating: 0.3 A at 125 V
  • Current Rating: 0.3 A
  • Illumination: Not Illuminated
  • Travel: 2 mm
  • Voltage Rating AC: 125 V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product