Shielded 8P8C RJ45 Ethernet Jack PCB Mount

$0.89 ea


  • Part no.: 203449
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SY-008S-8P
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.75
1000+ $0.65

Shielded 8P8C RJ45 Ethernet Jack PCB Mount

Features

  • Shielded Ethernet jack receptacle for CAT5/CAT5e/CAT6 network cables
  • 8 positions
  • 8 contacts
  • Side entry, center latch
  • Shielded
  • Right-angle female orientation
  • Size: 0.84"L x 0.63"W x 0.53"H
  • Not panel-mountable


Report a problem
Suggest a product
Specification Value
FamilySY
TypeModular Plug
GenderFemale
Body OrientationRight Angle
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
MountingThrough Hole
Pitch2.54mm
Product Depth21.6mm
Product Height13.5mm
Product Length16mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product