Socket IC 24 Pin Machine Tooled Slimline Low-Profile Soldertail .3" Width

$0.89 ea


  • Part no.: 39386
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T/W 6100-24
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59

Request a Large Quantity Quote

24-Pin Machine Tooled Low Profile IC Socket 0.3" Wide

  • 24-pin DIP IC socket, 0.1" pitch
  • 0.3" width
  • Insertable lead length: 0.100"
  • Height above board: 0.110"
  • Overall length: 1.2"
  • Overall width: 0.4"

    Report a problem
    Suggest a product
  • Specification Value
    Device Type Used OnDIP24
    Contact StyleMachined
    Number of Contacts24
    Row Centerline (Inch)0.3
    Mounting StyleStraight
    Termination TypeSolderable
    Housing ProfileLow Profile
    Manufacturer Series6100
    Contact GenderFemale
    Product TypeIC Socket


    Report a problem
    Suggest a product