Capacitor 4.7uF 10 Volt 20% 3.2 X 1.6 X 1.6mm SMD 3216-18 Tape and Reel

1573433

$0.09 ea


  • Part no.: 1573433
  • Manufacturer: AVX
  • Manufacturer no.: T491A475M010AT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2000+ $0.09
10000+ $0.081
20000+ $0.073
NOTE:
  • Order in multiples of 2,000
Capacitor Tantalum Solid 4.7uF 10 Volt A CASE 20% (3.2 X 1.6 X 1.6mm) Surface Mount 3216-18 5 Ohm 125C

Report a problem
Suggest a product
Specification Value
FamilyT491
ConstructionFlat
Capacitance Value4.7uF
Voltage10VDC
Size3.2mm X 1.6mm X 1.6mm
Tolerance20%
PolarityPolar
Dissipation Factor6%
Equivalent Series Resistance5Ohm
Leakage Current0.5uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case3216-18
Case CodeA
Case StyleMolded
Product Depth1.6mm
Product Height1.6mm
Product Length3.2mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product