5 VOLT 2 AMP 8 PIN DOUBLE POLE DOUBLE THROW (DPDT) RELAY

$1.95 ea


  • Part no.: 2158338
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TC-5VDC-C14
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

DPDT Relay



  • Coil Voltage: 5 VDC
  • Coil Resistance: 178 ohms
  • Contact Current: 2A
  • Contact Voltage: 220VDC
  • Pins: 8
  • Dimensions: 0.59 x 0.30 x 0.33 inch

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    DC Coil Voltage5
    Coil Resistance (ohm)178
    Maximum Current Rating2
    Maximum DC Voltage Rating220
    Pin Count8
    Product Length0.59
    Product Depth0.3
    Product Height0.33


    Report a problem
    Suggest a product