3 Position Standard Double Row Terminal Block

$0.75 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55

3 Position Standard Double Row Terminal Block


  • Length: 1.79"
  • 0.374" Centerline Dual Row
  • Positions: 3
  • 15-Amp
  • Spade tongue terminal stud size: #4, #5, or #6

    Report a problem
    Suggest a product
  • Specification Value
    TypeTerminal Block
    Maximum Current Rating10A
    Housing ColorBlack
    Number of Contacts3


    Report a problem
    Suggest a product