DIP Switch On Off 4 Pole Single Throw 4 Position Recessed Slide 0.025 Amp 24 Volt Gull Wing 1000 Cycle 1.27mm Surface Mount Tube

777784

$1.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.75
25+ $1.56
50+ $1.41
NOTE:
  • Order in multiples of 5
Switch DIP OFF ON Single Pole Single Throw (SPST) 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm Surface Mount

Report a problem
Suggest a product
Specification Value
Number of Positions4
FamilyTDA
Actuator StyleRecessed Slide
Maximum DC Voltage Rating24V
Maximum Current Rating[email protected]
Contact PlatingGold/Nickel
Mechanical Life1000Cycle
Actuator Length0mm
Actuator MaterialLiquid Crystal Polymer
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength300VAC
Electrical Life1000Cycle
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Pole Throw Configuration4PST
Seal DescriptionTape(Polyamide)/Process
Seal LocationTop/N/A
Terminal TypeGull Wing
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Row Space7.62mm
Terminal Pitch1.27mm
Total Pitch3.81mm
Product Depth8.12mm
Product Length6.21mm
Product TypeSwitch DIP


Report a problem
Suggest a product