Capacitor 33 uF 20 Volt 20% 7.3 X 4.3 X 2.9mm Surface Mount 7343-31 Tape and Reel

$1.49 ea


  • Part no.: 1153586
  • Manufacturer: AVX Corporation
  • Manufacturer no.: THJD336M020RJN
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.49
25+ $1.31
50+ $1.19
NOTE:
  • Order in multiples of 5
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyTHJ
ConstructionFlat
Capacitance Value33uF
Voltage20VDC
Size7.3mm X 4.3mm X 2.9mm
Tolerance20%
PolarityPolar
Dissipation Factor6%
Equivalent Series Resistance0.9Ohm
Leakage Current6.6uA
MountingSurface Mount
PackagingTape and Reel
Package/Case7343-31
Case CodeD
Case StyleMolded
Product Depth4.3mm
Product Height2.9mm
Product Length7.3mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product