Transistor Tip115 TO-220 PNP Darling 2 Amp 60 Volt Transistoris

$0.49 ea


  • Part no.: 288526
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP115
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19
TRANSISTOR,TIP115,TO-220 PNP DARLING 2A 60V

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypePNP
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage2.5V@8mA@2A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current2A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain500@2A@4V|1000@1A@4V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyTIP115
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product