Transistor Darlington Pnp 60 Volt 5 Amp 3-Pin3+ Tab TO-220 Bulk

$0.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.33
100+ $0.30
NOTE:
  • Order in multiples of 10

Transistor Darlington PNP 60 Volt 5A 3-Pin(3+Tab) TO-220AB Bulk

I.C. 3 LD PLASTIC WITH EXPOSED HEATSNK

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypePNP
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@5A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current5A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyTIP125
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product