Transistor TIP3055 TO-247 NPN 60 Volt 15 Amp

$1.29 ea


  • Part no.: 211385
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP3055
Pricing
# of units Price
1+ $1.29
10+ $1.09
100+ $0.85

Complementary NPN Silicon Power Transistor

This transistor is designed for general purpose switching and amplifier applications and has a DC current gain of 20-70 hFE @ IC = 4.0A DC.

Specifications

  • Excellent safe operating area
  • 15A
  • 60V
  • 90W
  • Package: TO-247 w/o tab

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-247
    TypeNPN
    CategoryBipolar Power
    ConfigurationSingle
    Maximum Power Dissipation90000mW
    Maximum Collector Base Voltage100V
    Maximum Collector Emitter Saturation Voltage1.1V@400mA@1A, 3V@3.3A@10A
    Number of Elements per Chip1
    Maximum Collector Emitter Voltage60V
    Maximum Emitter Base Voltage7V
    Minimum DC Current Gain20@4A@4V, 5@10A@4V
    Maximum Operating Frequency2.5MHz(Min)
    Maximum DC Collector Current15A
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    FamilyTIP3055
    Product Width4.9mm(Max)
    Product Height16.2mm(Max) - 4mm
    Product Length15.2mm(Max)
    Product TypeGP BJT


    Report a problem
    Suggest a product