OP Amp Single General Purpose ±18 Volt 8-Pin Plastic Dip Tube

$0.39 ea


  • Part no.: 33232
  • Manufacturer: Major Brands
  • Manufacturer no.: TL081CP
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25

JFET Input Offset Control Op Amp

Features

  • Packaging: PDIP-8
  • Power Supply: Dual
  • Supply Voltage: ±3.5V to ±18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyTL081
    TypeGeneral Purpose Amplifier
    TechnologyBiFET
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Minimum Dual Supply Voltage±3.5V
    Typical Dual Supply Voltage±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.0004uA@±15V
    Maximum Input Offset Voltage15mV@±15V
    Maximum Supply Current2.8mA@±15V
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product3MHz
    Typical Input Noise Voltage Density18nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
    Typical Slew Rate13V/us@±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count8
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length9.81mm
    Product TypeOP Amp


    Report a problem
    Suggest a product