UART 1 Channel 16 BYTE Fifo 3.3 Volt 5 Volt 48-Pin LQFP Tray

760270

$4.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.89
10+ $4.49
100+ $4.09

Request a Large Quantity Quote

UART 1-Channel 16Byte FIFO 3.3 Volt/5 Volt 48-Pin LQFP


IC,TL16C550CPT,SINGLE UART W/F
IFO & AUTO CONTROL FLOW

Report a problem
Suggest a product
Specification Value
Supplier PackageLQFP
Maximum Data Rate1MBd
Maximum Supply Current10mA
Number of Channels per Chip1
Receive FIFO16Byte
Transmit FIFO16Byte
Transmitter and Receiver FIFO CounterYes
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingTray
Pin_Count48
FamilyTL16C550C
Product Width7mm
Product Height1.4mm
Product Length7mm
Product TypeUART


Report a problem
Suggest a product