BLUE WATER CLEAR PIRANHA LED

$0.29 ea


  • Part no.: 2144753
  • Manufacturer: Vishay
  • Manufacturer no.: TLWB7600
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

Blue Water Clear Piranha LED



  • Emitting Color: Blue
  • Lens/Feature Description: Water clear
  • LED size: 2mm dome
  • Lead spacing: 0.20
  • Typical Vf: 4.3
  • Typical mcd: 2000
  • Wavelength: 470nm

    Report a problem
    Suggest a product
  • Specification Value
    ColorBlue
    Lens Shape TypeDome
    Luminous Intensity (mcd)2000
    Operating Wavelength-Nom (nm)470
    Number of LEDs1
    Lens AppearanceWater Clear
    Product TypeLED


    Report a problem
    Suggest a product