Temperature Sensor Analog 8 Pin SOIC N

$6.29 ea


  • Part no.: 1809240
  • Manufacturer: Analog Devices
  • Manufacturer no.: TMP01FSZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.29
10+ $5.79
100+ $5.25
Temperature Sensor Analog (Voltage) 8-Pin SOIC N


IC,TMP01FSZ,TEMP SENSOR/CONTRO LLER IC

Report a problem
Suggest a product
Specification Value
FamilyTMP01
Accuracy±1°C
Sensor Gain5mV/K
Output TypeAnalog
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V|9V|12V
Maximum Operating Supply Voltage13.2V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product