Topmax II Expert Universal Device Programmer for PC USB

$794.95 ea

  • Part no.: 2110158
  • Manufacturer: EE Tools
  • Manufacturer no.: TOPMAXII
# of units Price
1+ $794.95
5+ $749.95

Topmax II - Expert Universal Device Programmer for PC USB (Single socket)

TopMaxII is a high-speed universal device programmer for USB 2.0 PC-interface. It programs a 64Mbit (AM29LV641) flash memory in 42 seconds. This is a true low-price production oriented system. The TopMaxII meets the demands of today's programming solution for lab and production line applications.

  • High-speed Universal Programmer
  • Support USB 1.1 / 2.0 Port in PC
  • CE compliant

    Software Features:
  • Auto search device select function supports E(E)PROMs & Microcontrollers.
  • Device insertion test identifies improperly inserted device before programming.
  • Gang Program Mode allows programmers up to 8 units as concurrent programming system. (External START key allows TopMaxII to operate in stand-alone mode)
  • Check for incorrect device insertion, backward, incorrect position, and poor pin contact.
  • Device Operations: Read, Blank check, Program, Verify, Checksum, Data compare, Security, Auto(blank check- program-verify), Option Bit program.
  • Display programming parameters and optional bit information on the screen.
  • Set device/buffer address ranges before programming devices.
  • Extensive on-line F1 help system provides text and graphics.
  • User-changeable programming parameters.
  • Built-in editor for both buffer date and test vectors.
  • Support Binary and all hex files (POF and JEDEC, Intel Hex, Motorola S Records, Tekhex , straight hex, hex-space, Extended Tekhex, and others, automatic file type recognition) with Load, Edit, and Save commands.

    Hardware Features:
  • One on-board FPGA for extremely fast communication.
  • Supports real low-voltage support : 5, 3.3, 2.7,1.8, 1.5 volt for programming power.
  • Detects all pin locations for poor or damaged pin contacts.
  • External START key allows production programming mode.
  • Internal universal power supply,110-240 VAC (no separate power supply required in foreign country).
  • Current limiting protects hardware circuit from improperly inserted or defective chips and operation errors.
  • Standard 48-pin ZIF(Zero Insertion Force) socket accepts both 300mil and 600 mil DIP devices.
  • True universal pin driver hardware.
  • Support a high-speed USB2.0 port for PC interface.
  • Support a standard IEEE-1149.1 (JTAG) port
  • Hardware diagnostic program exams all socket-pin drivers before using programmer.

    Technical Specification:
  • Module: 11.0"(L) x 7.25"(W) x 2.5"(H)
  • Weight: 3.25 lbs
  • Socket: Textool 48 pin ZIF standard.

    System Requirements:
  • TYPE: 386, 486, Pentium or compatibles. PS/2, Portable(notebook) computer.
  • A hard disk drive (4 Megabytes) is recommended for software installation / set up.
  • PC RAM size: 512K of conventional memory
  • I/O PORT: USB 1.1 or 2.0 port
  • OS: WINDOWS 95 / 98 / 2000 / NT / XP or greater

    Standard Accessories:
  • Power Cord
  • USB Cable
  • Software CD and User's Guide

    Adapter Accessories:
    Fits all EE Tools Programmers
  • 32-pin PLCC adapter (P/N 2110166)
  • 48-pin TSOP adapter (P/N 2110174)
  • 16-pin TSOP adapter (P/N 2110182)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product