Pushbutton Switch Single Pole Single Throw 0.4VA 20VDC

$0.49 ea


  • Part no.: 2182291
  • Manufacturer: TE Connectivity
  • Manufacturer no.: TPB11CGPCES0
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

SPST Pushbutton Switch, 0.4VA 20VDC


  • Rating: 0.4VA @ 20VDC
  • Switch configuration: OFF-(ON)
  • Termination: PC Pins
  • Round plunger
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-(OFF)
    Voltage Rating (DC)20
    TypePush Button Switch
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Plunger
    Color - Actuator/CapBlack
    Mounting StylePC Thru-Hole
    Termination StylePC Pin


    Report a problem
    Suggest a product