560 Piece Transistor Component Kit

$69.95 ea


  • Part no.: 82595
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TRANSISTOR KIT
Pricing
# of units Price
1+ $69.95
5+ $59.95

Request a Large Quantity Quote

560 Piece Transistor Kit

Kit includes a 20 Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611), 30 adhesive labels for drawers to identify parts in kit, and all the Electronic Components listed in each kit .

Includes:
  • 10 of each: 2N2222A, 2N2907A, 2N3053, 2N3055, 2N4401, 2N4403, 2N5401, 2N7000, MJE3055T, MSA18, MPSA06, MPSA13, TIP31A, TIP32A, TIP102, TIP120

  • 100 of each: 2N3904, 2N3906, PN2222, PN2907

    For a 560-piece refill transistor kit without the component cabinet: (P/N 130374)

    Report a problem
    Suggest a product
  • Specification Value
    TypeIC ASSORTMENT
    Total Number of Pieces560
    Cabinet Size (in.)6.0L x 15.0W x 7.9H
    Drawer Size (in.)5.5L x 2.7W x 1.5H


    Report a problem
    Suggest a product