High Speed Ir Emitter Diode 830 Nm

$0.99 ea

  • RoHS Compliant
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

High Speed IR Emitter Diode,830 nm

  • Peak Wavelength: 830nm
  • Forward Current If(AV): 100mA
  • Rise Time: 20ns
  • Fall Time tf: 13ns
  • Radiant Intensity: 180mW/Sr
  • Viewing Angle: 10°
  • Forward Voltage VF Max: 1.5V
  • Diode Case Style: T-1 3/4 (5mm)
  • Package / Case: T-1 3/4
  • Power Dissipation Pd: 250mW
  • Supply Voltage Range: 1.5V
  • Wavelength Typ: 830nm

    Report a problem
    Suggest a product
  • Specification Value
    Peak Wavelength830nm
    Product Length5.8mm
    Lens AppearanceColorless Non Diffused
    Sub-CategoryTop Mount
    Number of LEDs1
    Dominant Wavelength830nm
    Maximum Operating Temperature85C
    High BrightnessYes
    Viewing Angle20
    LED MaterialGaAlAs
    MountingThrough Hole
    Lens Dimensions5x5x7.7mm
    Lens Shape TypeCircular
    Maximum Forward Current100mA
    Maximum Forward Voltage per Color2.3V(Typ)@1A
    Maximum Power Dissipation250mW
    Reverse Voltage5V
    Minimum Operating Temperature-40C
    Supplier_PackageT-1 3/4
    Product Width5.8mm
    Product Height8.7mm
    Product TypeLED

    Report a problem
    Suggest a product