.100 Terminal Strip Assembly 475 VAC 7 Amp Through Hole Unshrouded Header 17.78mm 14 Contacts

$2.59 ea


  • Part no.: 2041640
  • Manufacturer: Samtec
  • Manufacturer no.: TSM-107-01-L-DV-P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $2.59
10+ $2.35
100+ $2.09
Connector Unshrouded Header 14 Position 2.54 mm Solder Straight Surface Mount

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts34
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
TypeShrouded Header
Family2500
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.44mm
Product Height8.59mm
Product Length50.5mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product