.025" Shrouded Square Post Headers Through Hole Right Angle 10 Contacts

$4.05 ea


  • Part no.: 2046045
  • Manufacturer: Samtec
  • Manufacturer no.: TSS-105-04-G-D-RA
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $4.05
10+ $3.59
100+ $3.25
Connector Shrouded Header 10 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts36
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeUnshrouded Header
Family929
Number of Rows1
Maximum Current Rating2.5A
Minimum Operating Temperature-40C
Maximum Operating Temperature105C
MountingThrough Hole
Pitch2.54mm
Product Depth2.92mm
Product Height8.51mm
Product Length91.4mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product