Electromechanical Relay Double Pole Double Throw 1A 12 Volt 2.88Kohm Through Hole

762030

$3.75 ea


  • Part no.: 762030
  • Manufacturer: Panasonic
  • Manufacturer no.: TXS2-12V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.75
10+ $3.35
100+ $2.99

Request a Large Quantity Quote

Electromechanical Relay 12VDC 2.88K Ohm 1A Double Pole Double Throw (DPDT) (15x7.4x8.2)mm THT UltRight Angle High Sensitivity Relay

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage (V)12
Coil Current (mA)4.2
Maximum Current Rating1A
Maximum DC Voltage Rating110V
Coil Resistance (ohms)2880
FamilyTX-S
TypeUltra High Sensitivity Relay
Relay ConstructionNon-Latching
Lead FinishGold/Silver Alloy
Maximum Power Rating30W
Coil Current4.2mA
Maximum Processing Temperature260
Coil Resistance2.88KOhm
Contact ArrangementDPDT
Operate Time5 ms
DC Coil Voltage12V
Operating Temperature-40 to 70 C
Maximum Pick-Up Voltage9.6VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver Palladium
Minimum Operating Temperature-40°C
Product Height (mm)8.2
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube/Case
Termination StylePC Pin
Pin Count8
Package TypeDIP
Product Depth7.4mm
Product Height8.2mm
Product Length15mm
Product TypeElectromechanical Relay


Report a problem
Suggest a product