Thyristor Silicon Controlled Rectifier 600 Volt 200 Amp 3 Pin 3+ Tab TO-220AB Tube

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.62
50+ $0.56
NOTE:
  • Order in multiples of 5
Specification Value
Supplier PackageTO-220AB
TypeSCR
Maximum Gate Peak Inverse Voltage5V
Maximum Gate Trigger Current25mA
Maximum Gate Trigger Voltage1.3V
Maximum Holding Current40mA
Peak On-State Voltage[email protected]
Rated Average On-State Current10A
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating200A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count3
FamilyTYN616
Product Width4.6mm(Max)
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeThyristor


Report a problem
Suggest a product