Charge Controller Lead-Acid 2000mA 16-Pin Plastic Dip Tube

$6.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.75
10+ $6.15
100+ $5.59
Charge Controller Lead-Acid 2000mA 16-Pin PDIP


IC,UC3906N,DIP-16,LEAD ACID BA
TTERY CHARGER,40V

Report a problem
Suggest a product
Specification Value
FamilyUC3906
TypeCharge Controller
Battery TypeLead-Acid
Output Current2000mA(Min)
Maximum Operating Supply Voltage40V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeBattery Management


Report a problem
Suggest a product