ULN2003ADR,@DARLINGTON TRANSIS
TOR ARRAYS

700605

$0.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2500+ $0.29
12500+ $0.23
25000+ $0.21
NOTE:
  • Order in multiples of 2,500

Transistor Darlington NPN 50 Volt 0.5A 16-Pin SOIC

Linear Series

  • SOIC-16
  • Hi-volt/curr. darl. transistor array

    For more about Transistors, click

    Report a problem
    Suggest a product
  • Specification Value
    Transistor PolarityNPN
    Collector-emitter Voltage-Max (V)50
    Collector Current-Max (IC) (mA)500
    Transistor TypeGENERAL PURPOSE SMALL SIGNAL
    Moisture Sensitivity Level1
    Additional FeatureLOGIC LEVEL COMPATIBLE
    ConfigurationCOMPLEX
    JESD-30 CodeR-PDSO-G16
    JESD-97 Codee4
    Number of Terminals16
    Package Body MaterialPLASTIC/EPOXY
    Package ShapeRECTANGULAR
    Package StyleSMALL OUTLINE
    Peak Reflow Temperature (Cel)260
    Surface MountYES
    Terminal FinishNICKEL PALLADIUM GOLD
    Terminal FormGULL WING
    Terminal PositionDUAL
    Number of Elements7
    Transistor ApplicationSWITCHING
    Transistor Element MaterialSILICON
    JEDEC-95 CodeMS-012AC
    Power Dissipation Ambient-Max (W)0.95


    Report a problem
    Suggest a product