Darl Transis. Array/Linear Hs

700613

$0.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.35
100+ $0.32

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Transistor Darlington NPN 50 Volt 0.5A 16-Pin SOIC

IC, HIGH-VOLTAGE HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Transistor PolarityNPN
Collector-emitter Voltage-Max (V)50
Collector Current-Max (IC) (mA)500
Transistor TypeGENERAL PURPOSE SMALL SIGNAL
Moisture Sensitivity Level1
Additional FeatureLOGIC LEVEL COMPATIBLE
ConfigurationCOMPLEX
JESD-30 CodeR-PDSO-G16
JESD-97 Codee4
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Surface MountYES
Terminal FinishNICKEL PALLADIUM GOLD
Terminal FormGULL WING
Terminal PositionDUAL
Number of Elements7
Transistor ApplicationSWITCHING
Transistor Element MaterialSILICON
JEDEC-95 CodeMS-012AC
Power Dissipation Ambient-Max (W)0.95


Report a problem
Suggest a product