Transistor Darlington NPN 50 Volt 1.75 Amp 16-Pin Power PDIP

1421077

$2.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.05
10+ $1.85
100+ $1.65

Transistor Darlington NPN 50 Volt 1.75A 16-Pin Power PDIP

BUF OR INV BASED PERIPHERAL DRIVER, PDIP16

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackagePower PDIP
TypeNPN
ConfigurationQuad
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@[email protected]@[email protected]@1.25A
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current1.75A
Number of Elements per Chip4
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count16
FamilyULN2068B
Product Width7.1mm(Max)
Product Height5.1mm(Max) - 0.51mm(Min)
Product Length20mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product