Transistor Darlington NPN 50 Volt 0.5 Amp 16-Pin SOIC Tube

$0.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.38
50+ $0.34
NOTE:
  • Order in multiples of 5

Transistor Darlington NPN 50 Volt 0.5A 16-Pin SOIC

IC, HIGH-VOLTAGE HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
TypeNPN
ConfigurationArray 7
Maximum Collector Emitter Saturation Voltage1.1V@100mA|1.3V@200mA|1.6V@350mA
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current0.5A
Number of Elements per Chip7
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count16
FamilyULQ2003A
Product Width3.91mm
Product Height1.58mm
Product Length9.9mm
Product TypeDarlington BJT


Report a problem
Suggest a product