Capacitor 1500 uF 50 Volt 20% 16x31.5mm Radial 7.5mm 2700ma 8000 Hour

$0.49 ea


  • Part no.: 607873
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UPW1H152MHD-VP
  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
CAPACITOR RADIAL,1500uF,50V, 20%,105C,16x30x7.5mm


CAP,RADIAL,1500uF,50V, ! 20%,105C,16x30x7.5mm

Report a problem
Suggest a product
Specification Value
Capacitance (uF)1500
Voltage50VDC
Tolerance20%
Size16mm X 31.5mm
TypeElectrolytic
ConstructionRadial
Leakage Current4uA
Lifetime8000hr
Ripple Current2700mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough hole
Lead Diameter0.8mm
Lead Pitch For Radial7.5mm
Product Height31.5mm
Product Diameter16mm
Product TypeCapacitor Aluminum
FamilyPW


Report a problem
Suggest a product