USB Type-A Socket Connector - PC Mount

$0.55 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
250+ $0.35

Request a Large Quantity Quote

USB-A Right Angle Receptacle Connector

Adam Tech USB Series connectors are a complete line of shielded, hot pluggable, high speed I/O interface connectors available in a variety of body styles, sizes, positions and mounting orientations. Each is shielded for superior EMI/RFI protection and features spring contacts for exceptional connectivity properties. Specially designed shells with flares eliminate misconnection and kinked boardlocks add a strong, stable PCB attachment. An ideal solution for a low cost, high speed connection to peripheral devices.

Specifications

  • Female
  • USB 2.0 Type-A socket
  • Right angle PCB mount


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product