150 WATT OPEN FRAME SWITCHING POWER SUPPLY

$49.30 ea


  • Part no.: 2149466
  • Manufacturer: Mean Well
  • Manufacturer no.: USP-150-36
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $49.30
10+ $41.95

Request a Large Quantity Quote

150W Open-Frame U-Bracket Switching Power Supply with PFC Function


Output: 36 Volts @ 4.2 Amps

Features:

  • Input: 90-295VAC @ 47-63Hz, or 127-417VDC
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Constant Voltage design
  • High efficiency up to 93%
  • Cooling by free air convection
  • U-bracket low profile: 33mm
  • ZVS technology to reduce power dissipation
  • Size: 8.5"L x 2.7"W x 1.3"H
  • Weight: 1.1 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36
    Output Current (A)4.2
    Maximum Output Power (W)151.2
    FamilyUSP-150
    Additional Output Voltages (VDC)32.4 to 39.6
    Input Voltage (VAC)90 to 265
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyUSP-150
    Efficiency (%)93
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)65
    Length (inch)8.5
    Width (inch)2.7
    Height (inch)1.3
    Agency ApprovalsIEC/EN/UL
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product