200 WATT OPEN FRAME SWITCHING POWER SUPPLY

$58.90 ea


  • Part no.: 2149335
  • Manufacturer: Mean Well
  • Manufacturer no.: USP-225-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $58.90
10+ $51.95

Request a Large Quantity Quote

200W Open-Frame Switching Power Supply with PFC Function


Output: 5 Volts @ 40 Amps

Features:

  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Universal AC input / Full range
  • Built in active PFC circuit compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Free air convection for 150W and forced air convection for 225W
  • High power density 4.7w/in³
  • Active AC surge current limiting
  • U-bracket low profile: 38mm
  • Size: 7.95"L x 4.0"W x 1.5"H
  • Weight: 1.9 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)40
    Maximum Output Power (W)200
    FamilyUSP-225
    Additional Output Voltages (VDC)4.5 to 5.5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3.3
    Output Connector TypeMolex 39-29-9206
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyUSP-225
    Efficiency (%)77
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Length (inch)8
    Width (inch)4
    Height (inch)1.5
    Agency ApprovalsEN/TUV/UL
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product