3 Volt 90 ohm Double Pole Double Throw Latching Relay

$1.25 ea


Pricing
# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89
500+ $0.79

3 Volt DPDT Latching Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features

  • Contact form: DPDT
  • Single coil
  • Coil Voltage: 3 VDC
  • Coil (ohms): 90
  • Contact Current:5 A
  • Pins: 8
  • Dimensions (L x W x H): 0.8" x 0.4" x 0.42"

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementDPDT
    DC Coil Voltage3
    Coil Resistance (ohm)90
    Maximum Current Rating5
    Maximum AC Voltage Rating220
    Maximum DC Voltage Rating250
    Pin Count8
    Product Length0.8
    Product Depth0.4
    Product Height0.42
    Relay ConstructionLatching Single Coil


    Report a problem
    Suggest a product