200 Watt Power Amplifier with 100 Watt RMS

$91.39 ea


  • Part no.: 645239
  • Manufacturer: Velleman
  • Manufacturer no.: VM100
Pricing
# of units Price
1+ $91.39

200 Watt Power Amplifier Module (assembled)

Features:

  • Excellent value for money
  • Fully discrete design using Epitaxial Darlington transistors
  • DC supply circuit on board with LED indication
  • Ideal for active speaker system or subwoofer, guitar amp, home theatre systems, instrument amp, etc.
  • Comes fully adjusted and tested
  • Overload and short circuit protection

    Specifications:

  • 200W music power @ 4Ω load
  • 100W RMS power @ 4Ω load
  • 70W RMS power @ 8Ω
  • Distortion: 0.02% @ 1KHz/10W
  • Damping factor: >800
  • Frequency response: 3Hz to 200KHz (-3dB)
  • Sensitivity: 0.6V RMS
  • Signal to noise ratio: 115dB
  • Power supply: 25-30VAC 120VA
  • PCB dimensions: 4.2 x 2.44" (107 x 62mm) approx.
  • Recommended power transformer:
  • 230VAC input, 2 x 30VAC output
  • 115 / 230VAC input, 2 x 25VAC output

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePower Amplifier
    Output (watt)200
    RMS (watt)100
    Frequency Response3Hz-200KHz)-3dB)


    Report a problem
    Suggest a product

    Related products

    $29.95 ea


    $25.95 ea


    $30.95 ea