Power Switch Hi Side 5A 18-Pin (16+2Tab) PowerSO Tape and Reel

1424382

$5.89 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
600+ $5.89
3000+ $5.39
6000+ $4.89
NOTE:
  • Order in multiples of 600
Power Switch Hi Side 5A 16-Pin(16+2Tab) PowerSO


IC,VNQ05XSP1613TR,QUAD HSD 0.1
OHM

Report a problem
Suggest a product
Specification Value
FamilyVNQ05XSP16
TypeHigh Side
Number of Outputs4
Maximum Power Dissipation78000mW
Minimum Output Current5A(Max)
Supply Current10mA(Max)
Switch On Resistance0.11Ohm(Max)
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
Screening LevelAutomotive
MountingSurface Mount
PackagingTape and Reel
Pin_Count18
Supplier PackagePowerSO
Product Width9.4mm
Product Height3.3mm
Product Length7.5mm
Product TypePower Switch


Report a problem
Suggest a product