Soldering Station 48 Watt LCD&Ceramic Heater 302F-842F

$75.95 ea


  • Part no.: 2130394
  • Manufacturer: Velleman
  • Manufacturer no.: VTSSC40NU
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $75.95

Request a Large Quantity Quote

48 Watt Soldering Station with LCD & Ceramic Heater

Features

  • Manual temperature setting
  • LCD display with digital temperature scale
  • Temperature preset on LCD display
  • On/off switch
  • Ceramic heating element with temperature sensor
  • Standard tip (incl.): BITC10N1

Specifications

  • Max. heater power for soldering iron: 48W
  • Temperature range: 302 - 842°F
  • Low-voltage iron: 24V AC
  • Weight: 3.48lbs.
  • Dimensions: 7.28" x 3.94" x 6.69"
  • Replacement soldering iron: VTSSC40N/SP
  • Spare bits:
    • BITC10N2: 1.0mm
    • BITC10N3: 3.0mm
    • BITC10N4: 2.0mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product