18W AC-to-DC Interchangeable Switching Wall Adapter Power Supply 12V 1.5A

$9.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25

Request a Large Quantity Quote

18W AC-to-DC Interchangeable Switching Wall Adapter Power Supply


Output: 12 Volts @ 1.5 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Efficiency: 80%
  • Size: 3.0"L x 1.9"W x 1.4"H
  • Agency approval: UL
  • Includes: US and EU AC input clips

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.5
    Maximum Output Power (W)18
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Switching Wall Adapter
    Efficiency (%)80
    Length (inch)3
    Width (inch)1.9
    Height (inch)1.4
    Agency ApprovalsUL
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product