Breadboard Solderless 8.5X4.7" 1260 Holes 2 Terminal Strips

$17.95 ea


  • Part no.: 194272
  • Manufacturer: Wisher
  • Manufacturer no.: WBU-204-1-R
  • RoHS Compliant
Pricing
# of units Price
1+ $17.95
10+ $15.95
50+ $14.49
100+ $12.95
Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 3
  • Contact points: 1560
  • Breadboard size: 6.5"L x 4.0"W
  • Baseplate size: 8.5"L x 4.7"W
  • Weight: 0.73 lbs.


  • Report a problem
    Suggest a product
    Specification Value
    Contact Points1260
    Height (inches)8.5
    Pins (yes/no)NO
    MFG Part NumberWBU 204 1 R


    Report a problem
    Suggest a product