1855-Point Solderless Breadboard 5.5"Lx5.5"W

$18.95 ea


  • Part no.: 136901
  • Manufacturer: Wisher
  • Manufacturer no.: WBU-504
Pricing
# of units Price
1+ $18.95
10+ $17.95
50+ $16.95
100+ $15.95

1855-Point Solderless Breadboard


These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Horizontal assembly corresponds to the operation flow design of the PC boards for handy operation
  • Round hole design makes for better electric connection
  • Formed with V-shaped cross-sectional groove, which increases utilization due to small pitch
  • Dovetail protrusions and recesses designed to connect two adjacent parts tightly together
  • Bus strips: 3
    • Negative power rail on each bus strip is connected. Positive rail on each bus strip are segmented and not continuous.
  • Contact points: 1855
  • Breadboard size: 5.5"L x 5.5"W
  • Baseplate size: 7.4"L x 6.3"W
  • Weight: 0.90 lbs.


  • Report a problem
    Suggest a product
    Specification Value
    Contact Points1600
    Height (inches)5.6
    Pins (yes/no)NO
    Width (inches)5.29
    MFG Part NumberWBU 504


    Report a problem
    Suggest a product