630 Point Solderless Breadboard 6.5"x1.4"

$7.95 ea

  • Part no.: 20670
  • Manufacturer: Wisher
  • Manufacturer no.: WBU-TN-R
  • RoHS Compliant
# of units Price
1+ $7.95
10+ $6.95
50+ $6.49
100+ $5.49

630 Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N:(77682).

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire P/N:(19290) & P/N:(20080)
  • No bus strips
  • Contact points: 630
  • Breadboard size: 6.5"L x 1.4"W
  • Weight: 0.20 lbs.

Report a problem
Suggest a product
Specification Value
Height (inches)6.5
Pins (yes/no)NO
Packages SupportedDIP
Width (inches)1.375
MFG Part NumberWBU TN R

Report a problem
Suggest a product