25 Watts 120 Volt 750° Professional Soldering Iron 3 Wire Cord

$44.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $44.95
5+ $43.95

Request a Large Quantity Quote

Professional 25 Watt Soldering Iron

Features

  • Input voltage: 120 VAC @ 60Hz
  • Interchangeable heating elements
  • Lightweight handle with cushioned grip
  • Quick change knurled collar
  • High quality
  • Length: 9"
  • Includes: Power cord and ST3 tip

Available tips:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product