Switch Rocker On Off Logo 16 Amp Snap In .25"QC [email protected][email protected]

$0.79 ea


  • Part no.: 2182320
  • Manufacturer: TE Connectivity
  • Manufacturer no.: XR116A005
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
250+ $0.49

Request a Large Quantity Quote

SPST Rocker Switch, 125VAC 16A


  • Rating: 16A @ 125 V
  • Switch configuration: ON- OFF
  • Termination: Quick Connect

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)16
    TypeRocker
    Voltage Rating (AC)125
    Actuator TypeRocker
    Color - Actuator/CapBlack/Green
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins2


    Report a problem
    Suggest a product