12-24 Volt DC LED Dimmer with Adjustable Dial

$14.95 ea


Pricing
# of units Price
1+ $14.95
5+ $13.95
25+ $12.95

Request a Large Quantity Quote

12/24VDC LED Dimmer with Adjustable Dial


Be able to adjust the brightness of your room by simply turning a knob.

Features:

  • Supply voltage: 12VDC/24VDC
  • Maximum output current: 8 Amps
  • Maximum output power: 96W @ 12VDC, or 192W @ 24VDC
  • Operating temperature: -23°C to +60°C
  • Dial adjustment knob
  • Weight: 0.177 lbs. (2.8 oz.)
  • Size: 3.5"L x 2.4"W x 2.3"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products