MEAN WELL DIN Rail Power

Empower Your Designs

MEAN WELL's DIN Rail mounted switching power supplies are renowned for their high efficiency, low weight, and compact design. They are utilized in automated plant control cabinets and panels. The products are simple to install and keep components' wiring neatly organized. MEAN WELL DIN Rail power supplies provide competitive solutions for these and other residential and industrial applications:

MEAN WELL logo
  • Household appliances
  • Mechanical and electrical equipment
  • Industrial automation machinery
  • Industrial control systems
  • Electromechanical equipment


Request A Power Quote Today


HDR Din Rail Power Supplies

HDR Series Space Saver

The HDR DIN Rail Series is distinguished by its ultra-slim designs, universal inputs, no-load power consumption, variable DC output voltage, and free air convection cooling. The HDR Series is compatible with TS-35/7.5 and TS-35/15 mounting rails. Their 52.5mm-wide bodies help conserve cabinet space.

The entire series utilizes a wide range of AC input voltages from 85VAC to 264VAC and is constructed with a plastic housing to shield users from electrical hazards. This series can operate at ambient temperatures ranging from -30°C to 70°C with up to 91% efficiency.

NDR Series Industrial Application Solutions

The NDR DIN Rail Series features space-saving designs, Universal AC input/full range, and built-in active PFC functions. Free air convection cooling and protection against short circuit, overload, overvoltage, and overheating. The entire series accepts input voltages ranging from 90VAC to 264VAC. It operates at temperatures ranging from -20°C to 70°C and has an efficiency of up to 92.5%. It is constructed with a metal casing that facilitates power dissipation.

DRS Series All-In-One Intelligent Security

The DRS DIN Rail Series from MEAN WELL is a compact and intelligent security power supply solution designed for security, alarm, emergency lighting, public safety battery back-up, central monitoring, and uninterruptible DC-UPS systems. This series incorporates DC-UPS, battery charging, and status monitoring, as well as the ModBus and CANBus protocols.

The DRS Series is equipped with form-C connectors and LED alarm signals for AC failure, battery low, and DC-OK to facilitate the integration of security systems. A secondary charger circuit modifies the charge current based on the output current of the primary charger. It operates with a 93.5% efficiency in temperatures ranging from -30C to 70C.

Contact us today to discuss your product requirements. Send an email to [email protected] or call 1-800-794-9100 to request product samples and quote requests.
MEAN WELL is the industry leader in the production of conventional AC/DC power supplies, LED drivers, DC/DC converters, and DC/AC inverters. As an industry pioneer, their products are renowned for their superior quality, dependability, and efficiency. Product copy and images provided by MEAN WELL.